0
0 Items£0.00
ex VAT
ex VAT

20mA Process Digital Clamp Meter - 771

FLUKE 771 - undefined
FLUKE 771 - undefined
FLUKE 771 - undefined
FLUKE 771 - undefined
FLUKE 771 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part No771
Order CodeIN05190
Also Known AsGTIN UPC EAN: 0095969349697
Technical Datasheet
See all Technical Docs
Available for Back Order
Delivery estimated post order confirmations.You will be charged on despatch.

Notify me when back in stock

QuantityPrice (ex VAT)
1+£669.00
3+£655.00
Price for:Each
Minimum: 1
Multiple: 1
£669.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerFLUKE
Manufacturer Part No771
Order CodeIN05190
Also Known AsGTIN UPC EAN: 0095969349697
Technical Datasheet
DMM FunctionsAC/DC Current
DMM Response Type-
No. of Digits3.75
SVHCNo SVHC (17-Jan-2023)

Product Overview

With the Fluke 771 you no longer need to lift a wire from a terminal (break the loop) to measure 4-20 mA which has a direct impact on your maintenance time. With the Fluke 771 there is no need to call a control room to override the control of a process loop when breaking the loop and you save time when testing analogue I/O on a PLC if you do not need to check measurements on a console. In addition, the Fluke 771 can have another impact on your overall cost by eliminating catastrophic plant outage caused by accidentally opening a critical loop.

  • Best in class 0.2 % accuracy
  • 0.01 mA resolution and sensitivity
  • Measure 4 to 20 mA signals without "breaking the loop"
  • Measure mA signals for PLC and control system analogue I/O
  • Dual backlit display with both mA measurement and percent of 4 to 20 mA span
  • Measurement Spotlight illuminates hard to see wires in dark enclosures
  • Detachable clamp with extension cable for measurements in tight locations
  • Measure 10 to 50 mA signals in older control systems using the 99.9 mA range
  • Automatically change the 4 to 20 mA output for remote testing
  • Power saving features, auto-off, backlight timeout extend battery life

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

Soft carry case, user manual

Technical Specifications

DMM Functions

AC/DC Current

No. of Digits

3.75

DMM Response Type

-

SVHC

No SVHC (17-Jan-2023)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.58