Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRAVITY
Manufacturer Part NoGMST01B
Order CodeST04288
Also Known AsGTIN UPC EAN: 4049521224584
14 In Stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £21.93 |
| 2+ | £20.92 |
Price for:Each
Minimum: 1
Multiple: 1
£21.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAVITY
Manufacturer Part NoGMST01B
Order CodeST04288
Also Known AsGTIN UPC EAN: 4049521224584
Product Range-
SVHCTo Be Advised
Product Overview
This table top microphone stand consists of a heavy yet compact die-cast base and a steel tube. Thick rubber covering the whole circumference of the base isolates it from the table and helps to minimise unwanted noise.
- Heavy die-cast base
- Tubing material: Steel
- Tubing surface: powder coated
- Maximum height: 200mm
- Base material: Cast iron
- Base diameter: 130mm
- Weight: 1.26kg
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.26
