Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRIDPRO
Manufacturer Part NoGM050BK
Order CodePL17595
Also Known AsGTIN UPC EAN: 5055287090041
Technical Datasheet
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.17 |
| 5+ | £2.12 |
Price for:Each
Minimum: 1
Multiple: 1
£2.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRIDPRO
Manufacturer Part NoGM050BK
Order CodePL17595
Also Known AsGTIN UPC EAN: 5055287090041
Technical Datasheet
For Use WithGridPro Modules
Accessory TypeDimmer Mounting Kit
Product Range-
SVHCTo Be Advised
Product Overview
1-module mounting kit for use with GridPro dimmer modules.
- Screw fittings to fit the modules to the 1 to 4-gang front plates without the need for a yoke
- Clips at the top and bottom to allow for an easy installation into larger front plates
- Supplied with mounting module, dimmer knob, locking nut, and locking tool
- Min. back box depth: 47mm
- Dimensions (WxH): 24.5x50mm
Technical Specifications
For Use With
GridPro Modules
Product Range
-
Accessory Type
Dimmer Mounting Kit
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0302
