0
0 Items£0.00
ex VAT
ex VAT

12 Way Polyethylene Terminal Blocks 30A Black - CS30BK

HELLERMANNTYTON CS30BK - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoCS30BK
Order CodeCB16119
Product RangeCS
Technical Datasheet
See all Technical Docs
27 In Stock

Need more?

QuantityPrice (ex VAT)
1+£1.21
10+£1.10
Price for:Each
Minimum: 1
Multiple: 1
£1.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerHELLERMANNTYTON
Manufacturer Part NoCS30BK
Order CodeCB16119
Product RangeCS
Technical Datasheet
Product RangeCS
No. of Contacts12Contacts
Pitch Spacing-
Connector TypeTerminal Block
Connector MountingCable Mount
Wire Size AWG Max-
Wire Size AWG Min-
Contact PlatingZinc Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (17-Jan-2023)

Product Overview

  • For connection of solid or stranded wires
  • Brass connectors with zinc plated steel screws
  • Made of polyethylene
  • For use in temperatures up to 80°C

Technical Specifications

Product Range

CS

Pitch Spacing

-

Connector Mounting

Cable Mount

Wire Size AWG Min

-

Contact Material

Brass

No. of Contacts

12Contacts

Connector Type

Terminal Block

Wire Size AWG Max

-

Contact Plating

Zinc Plated Contacts

SVHC

No SVHC (17-Jan-2023)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.06