Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoCS3NT
Order CodeCB15472
Also Known AsGTIN UPC EAN: 5022660326967
Technical Datasheet
4,481 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.43 |
| 10+ | £0.39 |
Price for:Each
Minimum: 1
Multiple: 1
£0.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoCS3NT
Order CodeCB15472
Also Known AsGTIN UPC EAN: 5022660326967
Technical Datasheet
Product Range-
No. of Contacts12Contacts
Pitch Spacing-
Connector TypeTerminal Block, Standard
Connector MountingPanel Mount
Wire Size AWG Max-
Wire Size AWG Min-
Contact Plating-
Contact Material-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- For connection of solid or stranded wires
- Brass connectors with zinc plated steel screws
- Made of polyethylene
- For use in temperatures up to 80°C
Technical Specifications
Product Range
-
Pitch Spacing
-
Connector Mounting
Panel Mount
Wire Size AWG Min
-
Contact Material
-
No. of Contacts
12Contacts
Connector Type
Terminal Block, Standard
Wire Size AWG Max
-
Contact Plating
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
You May Also Need
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
