Print Page

Image is for illustrative purposes only. Please refer to product description.
183 In Stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.29 |
| 3+ | £1.12 |
Price for:Each
Minimum: 1
Multiple: 1
£1.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoHTCB+
Order CodeCB15725
Technical Datasheet
IP Rating-
SVHCTo Be Advised
Product Overview
- Thermo plastic polypropylene enclosure
- Contents include:
- 1x connector box enclosure
- 2x cable restraints
- 4x screws 12.5mm x 3mm (for cable restraints
- 2x screws 19.5mm x 3mm (for box lid)
- Dimensions: 108x52x28mm
- Voltage: 250V AC
Technical Specifications
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
