Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerHERGA
Manufacturer Part No6289CC
Order CodeSW6289CC
Product Range6289 Series
Technical Datasheet
11 In Stock
15 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £25.79 |
| 5+ | £23.21 |
| 25+ | £22.24 |
Price for:Each
Minimum: 1
Multiple: 1
£25.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHERGA
Manufacturer Part No6289CC
Order CodeSW6289CC
Product Range6289 Series
Technical Datasheet
Product Range6289 Series
Contact Configuration1CO
External Width63mm
External Depth89mm
SVHCTo Be Advised
Technical Specifications
Product Range
6289 Series
External Width
63mm
SVHC
To Be Advised
Contact Configuration
1CO
External Depth
89mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.355
