Print Page

Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £61.21 |
| 3+ | £57.05 |
Price for:Each
Minimum: 1
Multiple: 1
£61.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No33-864
Order CodeIN09482
Technical Datasheet
Meter Display Type-
Network Speeds-
Network Functionality-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Locate, trace, and identify copper cables with the Amplifier Probe and Tone generator kit. Send a tone on any de-energised copper cables including electrical cables, speaker wires, alarm cables, coaxial, and data cables.
- Tone and probe units in one single kit
- RJ-11/12 and F port interfaces
- Three tone settings
- Adjustable volume on the probe
- Crocodile clips for testing other de-energised cables
- Continuity testing and talk set power settings
- Supplied with RJ-11 patch cable, carry case, and 2x 9V, PP3 batteries
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Kit Contents
62-164 Amplifier Probe, 62-160 Tone Generator, Lead Set, Cable Assembly, Carrying Case
Network Speeds
-
Product Range
-
Meter Display Type
-
Network Functionality
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36
