0
0 Items£0.00
ex VAT
ex VAT

1/8" (3.175mm) Coaxial Cable Stripper - 45-162

IDEAL 45-162 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No45-162
Order CodeTL03166
Also Known AsGTIN UPC EAN: 0783250451623
Technical Datasheet
See all Technical Docs
8 In Stock

Need more?

QuantityPrice (ex VAT)
1+£21.86
Price for:Each
Minimum: 1
Multiple: 1
£21.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerIDEAL
Manufacturer Part No45-162
Order CodeTL03166
Also Known AsGTIN UPC EAN: 0783250451623
Technical Datasheet
Stripping Capacity Metric3.175mm
Product Range-
SVHCNo SVHC (08-Jul-2021)

Product Overview

An inexpensive, lightweight stripper that is very compact and simple to use. The adjustable blades can be set for any depth to help ensure nick-free stripping on a variety of coaxial cables. The stripper is supplied with one round and three straight blades.

  • 3mm Outer diameter RG-174 and RG-187 cable

Technical Specifications

Stripping Capacity Metric

3.175mm

Product Range

-

For Use With

Twisted Pair Wire, Stranded, CATV, CB antenna, SO, SJ, SJT Cables & Power Cords

SVHC

No SVHC (08-Jul-2021)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.03