0
0 Items£0.00
ex VAT
ex VAT

Electrical Lockout Kit - K81300

KASP SECURITY K81300 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKASP SECURITY
Manufacturer Part NoK81300
Order CodeHE36191
Also Known AsGTIN UPC EAN: 5013969245325
Technical Datasheet
See all Technical Docs
8 In Stock

Need more?

QuantityPrice (ex VAT)
1+£44.08
Price for:1 Kit
Minimum: 1
Multiple: 1
£44.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerKASP SECURITY
Manufacturer Part NoK81300
Order CodeHE36191
Also Known AsGTIN UPC EAN: 5013969245325
Technical Datasheet
Lockout Device TypeCircuit Breaker
Lock Material-
Lock ColourRed
Product Range-
SVHCNo SVHC (21-Jan-2025)

Product Overview

  • Compact kit suitable for a range of electrical situations
  • Can handle single MCB, wide MCB over 60 amps and MCB with a bar switch, can also be used on isolator switches and electrical cupboards
  • Top end residential use / light industrial
  • Contents all held in a sturdy, zipped pouch with carabineer for easy storage

Contents

Kasp Lockout Pouch, Red Vinyl Coloured Brass Padlock with Brass Shackle 40mm, Brass Padlock 25mm, Easifit MCB Lockout, Pin Out Wide Lockout, Lock off Hasp, Tagout Marker Pen & Danger Tag

Technical Specifications

Lockout Device Type

Circuit Breaker

Lock Colour

Red

SVHC

No SVHC (21-Jan-2025)

Lock Material

-

Product Range

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.42