0
0 Items£0.00
ex VAT
ex VAT

LED, 10mm, Green, Diff - L-813GD

KINGBRIGHT L-813GD - undefined
KINGBRIGHT L-813GD - undefined
KINGBRIGHT L-813GD - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoL-813GD
Order CodeSC08067
Technical Datasheet
See all Technical Docs
248 In Stock

Need more?

QuantityPrice (ex VAT)
10+£0.21
100+£0.19
500+£0.15
1000+£0.13
Price for:Each
Minimum: 10
Multiple: 10
£2.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerKINGBRIGHT
Manufacturer Part NoL-813GD
Order CodeSC08067
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-3 (10mm)
Bulb SizeT-3 (10mm)
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ568nm
Luminous Intensity60mcd
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)

Product Overview

The L-813GD is a 10mm green Solid-state LED Lamp with green diffused lens, through hole mounting, round-shaped lens, 30° viewing angle, 60mcd luminous intensity and 568nm wavelength. The green source colour device is made with gallium phosphide.

  • 10mm Diameter big lamp
  • Reliable and rugged
  • Solid state reliability long life

Applications

LED Lighting

Technical Specifications

LED Colour

Green

LED Case Size

T-3 (10mm)

Forward Current If

20mA

Wavelength Typ

568nm

Viewing Angle

30°

Product Range

-

MSL

-

LED Mounting

Through Hole

Bulb Size

T-3 (10mm)

Forward Voltage

2.2V

Luminous Intensity

60mcd

Lens Shape

Round

Automotive Qualification Standard

-

SVHC

No SVHC (23-Jan-2024)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.00122