0
0 Items£0.00
ex VAT
ex VAT

Piezo Buzzer, Pin Type - KPEG242

KINGSTATE KPEG242 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGSTATE
Manufacturer Part NoKPEG242
Order CodeLS03804
Technical Datasheet
See all Technical Docs
44 In Stock

Need more?

QuantityPrice (ex VAT)
1+£1.06
10+£1.03
100+£1.01
Price for:Each
Minimum: 1
Multiple: 1
£1.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerKINGSTATE
Manufacturer Part NoKPEG242
Order CodeLS03804
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
Sound Pressure Level (SPL)70dB
Resonant Frequency4.1kHz
Supply Voltage Max16V
Transducer MountingThrough Hole
Operating Current Max7mA
Drive CircuitInternal
Capacitance-
Sound Level Distance30cm
Lead Wire-
IP Rating-
Housing MaterialNoryl
Operating Voltage Range3VDC to 16VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)

Product Overview

The KPEG242 from Kingstate is a pin type piezo indicator.

  • Rated frequency of 4.1KHz
  • Operating voltage range from 3VDC to 16VDC
  • Maximum current consumption of 7mA at 12VDC
  • Minimum sound pressure level of 70dB at 30cm/12VDC
  • Continuous tone
  • Operating temperature range from -20°C to 70°C
  • Material noryl is black
  • Dimension of 13.7mm x 7.6mm
  • Internal circuitry type

Applications

Audio, Consumer Electronics, Portable Devices

Technical Specifications

Transducer Function

Buzzer

Supply Voltage Min

3V

Resonant Frequency

4.1kHz

Transducer Mounting

Through Hole

Drive Circuit

Internal

Sound Level Distance

30cm

IP Rating

-

Operating Voltage Range

3VDC to 16VDC

Operating Temperature Max

70°C

SVHC

Lead titanium zirconium oxide (23-Jan-2024)

Tones

Continuous

Sound Pressure Level (SPL)

70dB

Supply Voltage Max

16V

Operating Current Max

7mA

Capacitance

-

Lead Wire

-

Housing Material

Noryl

Operating Temperature Min

-20°C

Product Range

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.001