0
0 Items£0.00
ex VAT
ex VAT

46mm Satin Finish Combination Spanner - 3191

LASER 3191 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASER
Manufacturer Part No3191
Order CodeTL16948
Also Known AsGTIN UPC EAN: 5018341031916
Technical Datasheet
See all Technical Docs
Available for Back Order
Delivery estimated post order confirmations.You will be charged on despatch.

Notify me when back in stock

QuantityPrice (ex VAT)
1+£45.22
Price for:Each
Minimum: 1
Multiple: 1
£45.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerLASER
Manufacturer Part No3191
Order CodeTL16948
Also Known AsGTIN UPC EAN: 5018341031916
Technical Datasheet
AF Size - Metric46mm
AF Size - Imperial-
Length493mm
Product RangeLaser - Combination Spanners
SVHCNo SVHC (17-Jan-2023)

Product Overview

  • Large offset metric combination wrench
  • Made from chrome vanadium
  • Satin finish
  • Equal sizes at both ends

Technical Specifications

AF Size - Metric

46mm

Length

493mm

SVHC

No SVHC (17-Jan-2023)

AF Size - Imperial

-

Product Range

Laser - Combination Spanners

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
India
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):1.71