Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOGITECH
Manufacturer Part No910-001356
Order CodeCS18769
Also Known AsGTIN UPC EAN: 5099206018112
141 In Stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £22.47 |
Price for:Each
Minimum: 1
Multiple: 1
£22.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOGITECH
Manufacturer Part No910-001356
Order CodeCS18769
Also Known AsGTIN UPC EAN: 5099206018112
Connection MethodWireless - RF
Computer ConnectorUSB
Mouse TypePresenter
Mouse SizeStandard
Mouse Colour-
SVHCTo Be Advised
Product Overview
Stylish wireless presenter with intuitive slideshow controls and built-in red laser pointer
- 2.4GHz wireless technology with a range up to 15m
- Intuitive slideshow controls - contoured buttons are easy to find by touch
- USB receiver stores inside presenter
- Integral red laser pointer
- Plug and play USB interface
- Supports Win Vista/7/8.1/10
- Dimensions (HxWxD): 38x27x116mm
Contents
Contents: Presenter, USB receiver, 2x AAA batteries, pouch and user guide
Technical Specifications
Connection Method
Wireless - RF
Mouse Type
Presenter
Mouse Colour
-
Computer Connector
USB
Mouse Size
Standard
SVHC
To Be Advised
Technical Docs (1)
910-001356 - You may also be interested in
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.202
