0
0 Items£0.00
ex VAT
ex VAT

M235 Wireless Mouse Red - 910-002496

LOGITECH 910-002496 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOGITECH
Manufacturer Part No910-002496
Order CodeCS21591
Also Known AsGTIN UPC EAN: 5099206029347
Technical Datasheet
See all Technical Docs
8 In Stock
QuantityPrice (ex VAT)
1+£21.62
5+£20.60
Price for:Each
Minimum: 1
Multiple: 1
£21.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerLOGITECH
Manufacturer Part No910-002496
Order CodeCS21591
Also Known AsGTIN UPC EAN: 5099206029347
Technical Datasheet
Connection MethodWireless - RF
Computer ConnectorUSB
Mouse TypeOptical
Mouse Size-
Mouse ColourBlack, Red
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

  • Reliable 3 button wireless mouse
  • A comfy contoured design with soft rubber grips
  • Advanced optical tracking engine
  • Plug and forget nano sized USB receiver
  • Up to 12 months battery life
  • Supports Win XP/Vista/7/8 and Mac OS X 10.5 or later

Contents

Mouse, USB receiver, 1x AA battery and user guide

Technical Specifications

Connection Method

Wireless - RF

Mouse Type

Optical

Mouse Colour

Black, Red

SVHC

No SVHC (17-Jan-2023)

Computer Connector

USB

Mouse Size

-

Product Range

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.19