0
0 Items£0.00
ex VAT
ex VAT

30W Soldering Iron with Helping Hand Tool - SD02277

UNBRANDED SD02277 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNBRANDED
Manufacturer Part NoSD02277
Order CodeSD02277
Also Known AsGTIN UPC EAN: 5021196735366
Technical Datasheet
See all Technical Docs
5 In Stock

Need more?

QuantityPrice (ex VAT)
1+£17.12
3+£15.79
Price for:Each
Minimum: 1
Multiple: 1
£17.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerUNBRANDED
Manufacturer Part NoSD02277
Order CodeSD02277
Also Known AsGTIN UPC EAN: 5021196735366
Technical Datasheet
Output Power30W
SVHCTo Be Advised

Product Overview

High quality mains powered soldering iron kit consisting of a soldering iron, practical stand, solder pump, 10g of solder wire and a 'helping hand' tool. Constructed with extra-flexible casing and featuring a long life element for usability. Fitted with a UK, 3-pin mains plug.

  • Ideal for hobby use, simple soldering of circuit boards, components etc.
  • Helping hands tool includes 2x crocodile clips and magnifier
  • Lead length: 1.2m
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Technical Specifications

Kit Contents

30W Soldering iron, iron stand, solder pump, 10g of solder wire and 'helping hand' tool

SVHC

To Be Advised

Output Power

30W

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.94