0
0 Items£0.00
ex VAT
ex VAT

4m Spring Return Cable Reel - FT150

SCHILL FT150 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHILL
Manufacturer Part NoFT150
Order CodePL02803
Technical Datasheet
See all Technical Docs
1 In Stock

Need more?

QuantityPrice (ex VAT)
1+£182.86
5+£174.51
Price for:Each
Minimum: 1
Multiple: 1
£182.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSCHILL
Manufacturer Part NoFT150
Order CodePL02803
Technical Datasheet
Connector Type AFree End
Connector Type BFree End
Cable Length - Imperial13ft
Cable Length - Metric4m
Current Rating10A
Voltage Rating250VAC
SVHCTo Be Advised

Product Overview

A spring return cable reel manufactured from high impact thermoplastic and containing 4m of cable. Suitable for wall, ceiling and floor mounting in workshops, garages, warehouses and production lines.

  • Loaded with 4m of 3x1mm² cable HO5VV-F PVC cable
  • Fuse terminal block connection
  • Adjustable ball stop
  • Coil spring drive
  • Adjustable ratchet
  • Fully insulated
  • Slip rings with twin silver contacts per ring

Technical Specifications

Connector Type A

Free End

Cable Length - Imperial

13ft

Current Rating

10A

SVHC

To Be Advised

Connector Type B

Free End

Cable Length - Metric

4m

Voltage Rating

250VAC

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):1.44