Print Page

Image is for illustrative purposes only. Please refer to product description.
335 In Stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.40 |
Price for:Each
Minimum: 1
Multiple: 1
£2.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASTERPLUG
Manufacturer Part NoELS15B
Order CodePL14139
Technical Datasheet
No. of Outlets1Outlets
Outlet TypeUK Round Pin
Current Rating15A
Supply Voltage VAC240V
Plug TypeHardwired
Cable Length0m
Product Range-
SVHCTo Be Advised
Product Overview
This Masterplug single trailing socket is designed for you to adapt to suit your working environment. Whether it's for home DIY use or office use, the trailing socket is completely rewireable, allowing you to purchase your desired amount of cable and plug separately, thus enabling you to create your own cable extension lead.
- One socket allows you to extend the reach of the socket
- Safety shuttered socket prevents the insertion of foreign objects
- Rewireable for a custom solution
- Heavy-duty construction, built to last
Technical Specifications
No. of Outlets
1Outlets
Current Rating
15A
Plug Type
Hardwired
Product Range
-
Outlet Type
UK Round Pin
Supply Voltage VAC
240V
Cable Length
0m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065
