Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTERPLUG
Manufacturer Part NoPT13W
Order CodePL14188
Also Known AsGTIN UPC EAN: 5015056350189
Technical Datasheet
28 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.89 |
| 5+ | £1.64 |
Price for:Each
Minimum: 1
Multiple: 1
£1.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASTERPLUG
Manufacturer Part NoPT13W
Order CodePL14188
Also Known AsGTIN UPC EAN: 5015056350189
Technical Datasheet
Connector Type-
Current Rating13A
Connector ColourWhite
Connector Body MaterialPlastic Body
Voltage Rating VAC240V
SVHCTo Be Advised
Product Overview
- Sleeved pins: Extruded from brass with slotted head terminal screws for a conductor size of 1.5mm
- Manufactured to BS1363/A
- 13A Fuse fitted
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Connector Type
-
Connector Colour
White
Voltage Rating VAC
240V
Current Rating
13A
Connector Body Material
Plastic Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
