0
0 Items£0.00
ex VAT
ex VAT

555 Monostable Circuit Project Kit - 555MONOSTABLE

MITCHELECTRONICS 555MONOSTABLE - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITCHELECTRONICS
Manufacturer Part No555MONOSTABLE
Order CodeHK01808
Technical Datasheet
See all Technical Docs
2 In Stock

20 more incoming. You can reserve stock now

QuantityPrice (ex VAT)
1+£4.07
5+£3.78
Price for:Each
Minimum: 1
Multiple: 1
£4.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerMITCHELECTRONICS
Manufacturer Part No555MONOSTABLE
Order CodeHK01808
Technical Datasheet
Product Range-
SVHCTo Be Advised

Product Overview

The 555MONOSTABLE is a simple project kit that utilises the 555 timer in a common monostable circuit. The kit includes a potentiometer, LED indicator and contact pad for use with other circuits. Supplied in kit form, the project can be assembled in under an hour making it ideal for beginners, classroom use and soldering practice.

  • The 555 Timer is a staple component of many circuits and has been in circulation for over 40 years
  • This electronics project introduces the 555 monostable circuit, one of the more common uses of the 555 chip
  • The circuit includes potentiometer for frequency variation, LED indicator and external contact pads
  • Suitable for beginners, classroom teaching aid and soldering practice
  • Powered by 9V PP3 battery (not included)
  • PCB Dimensions: 35x29mm

Technical Specifications

Product Range

-

SVHC

To Be Advised

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.018