0
0 Items£0.00
ex VAT
ex VAT

Panel Mount Flat Toggle Switch, SPDT, (On)-Off-(On), Momentary, 5A, Silver Contacts - 1MS4T6B11M1QE

MULTICOMP PRO 1MS4T6B11M1QE - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No1MS4T6B11M1QE
Order CodeSW02865
Product Range1M
Technical Datasheet
See all Technical Docs
11 In Stock

30 more incoming. You can reserve stock now

QuantityPrice (ex VAT)
1+£1.59
10+£1.41
50+£1.25
100+£1.18
Price for:Each
Minimum: 1
Multiple: 1
£1.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerMULTICOMP PRO
Manufacturer Part No1MS4T6B11M1QE
Order CodeSW02865
Product Range1M
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range1M
Switch MountingPanel Mount
Contact Current Max5A
Contact Voltage AC Nom120V
Switch TerminalsSolder
Contact Voltage DC Nom125V
SVHCLead (21-Jan-2025)

Product Overview

The 1MS4T6B11M1QE is a single-pole double-throw (SPDT) miniature Toggle Switch with silver plated contacts and chrome plated brass actuator. This 1MS4 series toggle switch features solder lug terminals, nickel plated brass bushing, stainless steel housing, diallyl phthalate (DAP) (UL94V-0) case and standard epoxy seal.

  • 40000 make-and-break cycles Mechanical life
  • 10mΩ Maximum contact resistance
  • 1000MΩ Minimum insulation resistance
  • 1000VRMS at sea level Dielectric strength
  • -30 to 85°C Operating temperature range
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Technical Specifications

Switch Operation

(On)-Off-(On)

Illumination

Non Illuminated

Switch Mounting

Panel Mount

Contact Voltage AC Nom

120V

Contact Voltage DC Nom

125V

Contact Configuration

SPDT

Product Range

1M

Contact Current Max

5A

Switch Terminals

Solder

SVHC

Lead (21-Jan-2025)

You May Also Need

4 Products Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.006