0
0 Items£0.00
ex VAT
ex VAT

RF Adaptor Kit - 4272717

MULTICOMP PRO 4272717 - undefined
MULTICOMP PRO 4272717 - undefined
MULTICOMP PRO 4272717 - undefined
MULTICOMP PRO 4272717 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No4272717
Order CodeCN08361
Technical Datasheet
See all Technical Docs
1 In Stock

Need more?

QuantityPrice (ex VAT)
1+£170.36
5+£158.50
10+£152.57
Price for:Each
Minimum: 1
Multiple: 1
£170.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerMULTICOMP PRO
Manufacturer Part No4272717
Order CodeCN08361
Technical Datasheet
Convert From Coax Type-
Convert From GenderPlug
Convert To Coax Type-
Convert To GenderReceptacle
Adapter Body StyleStraight Adapter
Impedance-
Connector TypeCoax
Product Range-
SVHCTo Be Advised

Product Overview

The 4272717 from Multicomp Pro is a 30 Piece RF adaptor kit supplied in a zipped black leather case.

  • Each series contains 2 male and 2 female interfaces plus 6 standard screw couplers
  • Allows Male to Male, Female to Female and Female to Male for any series
  • Zippered, soft leather case
  • Adaptors for BNC,UHF,Mini UHF,N,TNC, and SMA series
  • Nickel plated bodies with gold plated centre contacts

Technical Specifications

Convert From Coax Type

-

Convert To Coax Type

-

Adapter Body Style

Straight Adapter

Connector Type

Coax

SVHC

To Be Advised

Convert From Gender

Plug

Convert To Gender

Receptacle

Impedance

-

Product Range

-

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.5