0
0 Items£0.00
ex VAT
ex VAT

Raspberry Pi 4 and Touchscreen Case, Black - ASM-1900147-21

MULTICOMP PRO ASM-1900147-21 - undefined
MULTICOMP PRO ASM-1900147-21 - undefined
MULTICOMP PRO ASM-1900147-21 - undefined
MULTICOMP PRO ASM-1900147-21 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900147-21
Order CodeSC15209
Product RangeRaspberry Pi Cases
Technical Datasheet
See all Technical Docs
13 In Stock

Need more?

QuantityPrice (ex VAT)
1+£5.96
Price for:Each
Minimum: 1
Multiple: 1
£5.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900147-21
Order CodeSC15209
Product RangeRaspberry Pi Cases
Technical Datasheet
External Height114.92mm
External Width197.12mm
External Depth43.87mm
Enclosure MaterialABS
Enclosure / Case MaterialABS
Product RangeRaspberry Pi Cases
Body ColourBlack

Product Overview

Raspberry Pi 4 black colour case assembly is a high quality ABS case designed specifically for Raspberry Pi 4 Model B and touchscreen to be used as a single unit.

  • Intuitive assembly with fixing screws included
  • Durable 2-piece ABS construction
  • Removable back plate for GPIO accessibility and wall mounting
  • Full access to all ports and controls
  • Holding slot for Pi Camera
  • Ventilated design for passive cooling

Warnings

This enclosure is not compatible with Raspberry Pi Touch Display 2

Notes

Touchscreen for illustration only, not included

Technical Specifications

For Use With

Raspberry Pi 4 & Touchscreen Display

External Width

197.12mm

Enclosure Material

ABS

Product Range

Raspberry Pi Cases

External Height

114.92mm

External Depth

43.87mm

Enclosure / Case Material

ABS

Body Colour

Black

Technical Docs (1)

You May Also Need

1 Product Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.12