0
0 Items£0.00
ex VAT
ex VAT

Square Push Button Switch, SPST, On-Off, Latching, 1A, 125V / 250V, 12mm, Green - MCPS23A-6

MULTICOMP PRO MCPS23A-6 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPS23A-6
Order CodeSW03220
Technical Datasheet
See all Technical Docs
2 In Stock

Need more?

QuantityPrice (ex VAT)
1+£0.63
10+£0.56
100+£0.47
Price for:Each
Minimum: 1
Multiple: 1
£0.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPS23A-6
Order CodeSW03220
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range-
Panel Cutout Diameter12mm
Contact ConfigurationSPST
Switch OperationOn-Off
Pushbutton Actuator StyleSquare Raised
Actuator / Cap ColourGreen
Contact Current AC Max1A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)

Product Overview

  • Contact Configuration : SPST
  • Actuator : Non-Illuminated
  • Rating : 1A, 125V AC/250V AC
  • Contact Resistance : 30mΩ Maximum
  • Insulation Resistance : 100MΩ Min. 500V DC
  • Dielectric Strength : 1000V AC/1 minute
  • Electrical Life : 5,000 Cycles Minimum
  • Mechanical Life : 10,000 Cycles Minimum

Technical Specifications

Pushbutton Switch Type

Standard

Panel Cutout Diameter

12mm

Switch Operation

On-Off

Actuator / Cap Colour

Green

Contact Voltage VAC

125V

Contact Voltage VDC

-

Switch Mounting

Panel Mount

Illumination Colour

Non Illuminated

SVHC

No SVHC (21-Jan-2025)

Product Range

-

Contact Configuration

SPST

Pushbutton Actuator Style

Square Raised

Contact Current AC Max

1A

Contact Current DC Max

-

IP Rating

-

Switch Terminals

Quick Connect, Solder

Panel Cutout (H x W)

-

Technical Docs (1)

You May Also Need

4 Products Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.005