0
0 Items£0.00
ex VAT
ex VAT

0.5mm 45° Conical Tip for Multicomp Pro MP740261 - MP001713

MULTICOMP PRO MP001713 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001713
Order CodeSD02653
Technical Datasheet
See all Technical Docs
2 In Stock

10 more incoming. You can reserve stock now

QuantityPrice (ex VAT)
1+£1.62
3+£1.52
Price for:Each
Minimum: 1
Multiple: 1
£1.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001713
Order CodeSD02653
Technical Datasheet
Tip / Nozzle Width0.8mm
Tip / Nozzle Style45° Bevel
Product Range-
SVHCNo SVHC (04-Feb-2026)

Product Overview

For use with the Multicomp Pro MP740261 soldering iron.

Technical Specifications

Tip / Nozzle Width

0.8mm

For Use With

MulticompPro MP740261 Soldering Irons

SVHC

No SVHC (04-Feb-2026)

Tip / Nozzle Style

45° Bevel

Product Range

-

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.0062