0
0 Items£0.00
ex VAT
ex VAT

3 Position Micro Keylock Switch, 19mm - MP004589

MULTICOMP PRO MP004589 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004589
Order CodeSW06485
Technical Datasheet
See all Technical Docs
5 In Stock

Need more?

QuantityPrice (ex VAT)
1+£5.23
10+£4.36
50+£3.93
100+£3.70
Price for:Each
Minimum: 1
Multiple: 1
£5.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004589
Order CodeSW06485
Technical Datasheet
Switch Operation-
Contact Configuration-
Product Range-
No. of Switch Positions3 Position
Switch TerminalsPC Pin
Contact Current Max4A
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Angle of Throw45°
SVHCNo SVHC (21-Jan-2025)

Product Overview

  • Zinc alloy die cast housing and cylinder
  • Bright nickel plated standard
  • 5 disc tumbler mechanism
  • Nut nickel plated
  • Contact Rating: 4A 125V AC, 2A 250V AC
  • Contact Resistance : 10 Milli-Ω Max
  • Insulation Resistance : 500 Meg-Ω Min. (500V DC)
  • Dielectric Strength : 1000V AC-1 Minute.

Technical Specifications

Switch Operation

-

Product Range

-

Switch Terminals

PC Pin

Contact Voltage AC Nom

125V

Angle of Throw

45°

Contact Configuration

-

No. of Switch Positions

3 Position

Contact Current Max

4A

Contact Voltage DC Nom

-

SVHC

No SVHC (21-Jan-2025)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.045