0
0 Items£0.00
ex VAT
ex VAT

Wire Wrap Tool - MP007426

MULTICOMP PRO MP007426 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007426
Order CodeSD03328
Technical Datasheet
See all Technical Docs
8 In Stock

Need more?

QuantityPrice (ex VAT)
1+£9.47
5+£8.16
Price for:Each
Minimum: 1
Multiple: 1
£9.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007426
Order CodeSD03328
Technical Datasheet
Wrap Tool TypeBit / Sleeve
Wire Wrap StyleStandard
Terminal Diagonal Min4.3mm
Terminal Diagonal Max5mm
Wire Size (AWG)24AWG to 20AWG
SVHCNo SVHC (21-Jan-2025)

Product Overview

This Multicomp Pro MP007426 wire wrapping tool wraps, unwraps and even strips the appropriate wire diameter with a unique built-in stripper blade. Ideal for bench use or tool kit in all service and repair applications.

  • Wire Strip Wrap & Unwrap Tool
  • Handle: Aluminium
  • Hex: Steel
  • Wire Gauge Wrapping: 20-24AWG(0.812mm-0.511mm)
  • Terminal Hole Dia. Wrapping: 1.8mm x 32mm depth
  • Outside Diameter Wrapping: 5.0mm
  • Terminal Hole Dia. Unwrapping: 1.8mm x 11mm depth
  • Outside Diameter Unwrapping: 4.3mm
  • Maximum Wire Diameter Stripping: 1.5mm
  • Weight: 28g

Applications

Electronics Design, Datacom, Hobby & Education, Industrial & Manufacturing, Military, Patch Panels

Notes

3 Years Manufacturer Warranty.

Technical Specifications

Wrap Tool Type

Bit / Sleeve

Terminal Diagonal Min

4.3mm

Wire Size (AWG)

24AWG to 20AWG

SVHC

No SVHC (21-Jan-2025)

Wire Wrap Style

Standard

Terminal Diagonal Max

5mm

Product Range

Multicomp Pro Wire Wrap Tools

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.029