0
0 Items£0.00
ex VAT
ex VAT

5mm Diffused LED, White, 3.2V, 20mA - MP008548

MULTICOMP PRO MP008548 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008548
Order CodeSC19941
Technical Datasheet
See all Technical Docs
58 In Stock

Need more?

QuantityPrice (ex VAT)
5+£0.24
10+£0.21
100+£0.16
Price for:Each
Minimum: 5
Multiple: 5
£1.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008548
Order CodeSC19941
Technical Datasheet
LED ColourWhite
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage3.2V
Luminous Intensity2.5cd
Viewing Angle35°
Lens ShapeRound
Product RangeMulticomp Pro LED 5mm
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)

Product Overview

The MP008547 from Multicomp Pro is a through-hole round shape white color LED. The device is made of Indium gallium nitride. This LED is widely used because of its low power consumption, long life, and solid-state reliability.

  • 5mm Rounded White LED Lamps
  • Lens color: white diffused
  • Low power consumption
  • Excellent product quality and reliability
  • Lead-free device

Applications

LED Lighting, Electronics, Displays, Signalling

Technical Specifications

LED Colour

White

Bulb Size

T-1 3/4 (5mm)

Forward Voltage

3.2V

Viewing Angle

35°

Product Range

Multicomp Pro LED 5mm

MSL

-

LED Mounting

Through Hole

Forward Current If

20mA

Luminous Intensity

2.5cd

Lens Shape

Round

Automotive Qualification Standard

-

SVHC

No SVHC (21-Jan-2025)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.000323