0
0 Items£0.00
ex VAT
ex VAT

1/4" Drive Socket & Bit Set, 37 Piece - MP010944

MULTICOMP PRO MP010944 - undefined
MULTICOMP PRO MP010944 - undefined
MULTICOMP PRO MP010944 - undefined
MULTICOMP PRO MP010944 - undefined
MULTICOMP PRO MP010944 - undefined
MULTICOMP PRO MP010944 - undefined
MULTICOMP PRO MP010944 - undefined
MULTICOMP PRO MP010944 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010944
Order CodeTL23463
Technical Datasheet
See all Technical Docs
36 In Stock

Need more?

QuantityPrice (ex VAT)
1+£24.38
3+£21.03
Price for:Each
Minimum: 1
Multiple: 1
£24.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010944
Order CodeTL23463
Technical Datasheet
Product RangeMulticomp Pro Drive Socket & Bit Sets
SVHCNo SVHC (16-Jan-2020)

Product Overview

Professional quality 37-piece Drive Socket & Bit Set. 72 teeth positive lock reversible ratchet drive for tight space work. High-quality storage case. Manufactured from premium Chrome Vanadium Steel for strength and durability. Satin chrome plated for corrosion protection.

  • 37 pieces 1/4”DR drive socket and bit set
  • Bit material is S2
  • Socket material is chrome vanadium steel

Applications

Mechanical, Facility Maintenance, Hobby & Education, Industrial Maintenance, Machine Cutting Tools, Instrumentation, Professional, Utilities

Contents

1pc 1/4” drive oval type ratchet handle with quick release (72 teeth), 1pc quick release bit holder, 1pc 1/4” drive extension bar 3” (75mm), 9pcs 1/4” drive standard socket (6 point 4, 5, 6, 7, 8, 10, 11, 12, 13mm) 1pc 1/4” drive × 1/4” bit holder, 23pcs 25mmL bit with colour ring, S2 alloy steel ( PH 1, 2, 2, 3 (red), PZ 1, 2, 2, 3 (green), SL 4, 5.5, 6.5 (Blue), HE X 2.5, 3, 4, 5, 6 (yellow), STAR 10, 15, 20, 25, 27, 30, 40 (orange)), 1pc bit adaptor.

Technical Specifications

Kit Contents

4x Philips & Pozi, 3x Slotted, 5x Hex, 7x Star Bits, Ratchet, Bit Holder, Extension Bar, Bit Adaptor

SVHC

No SVHC (16-Jan-2020)

Product Range

Multicomp Pro Drive Socket & Bit Sets

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.581