Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP130
Order CodeSD03599
Product RangeMulticomp Pro Fume Extractors
Technical Datasheet
20 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £74.95 |
| 3+ | £69.00 |
Price for:Each
Minimum: 1
Multiple: 1
£74.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP130
Order CodeSD03599
Product RangeMulticomp Pro Fume Extractors
Technical Datasheet
Air Volume-
Supply Voltage VAC240V
Power Rating45W
Plug TypeEU, UK
Product RangeMulticomp Pro Fume Extractors
SVHCNo SVHC (25-Jun-2025)
Product Overview
This product is designed for applications that generate fumes, including smoke, odours, dust, toxic and hazardous gases, soldering, laser marking and engraving, printing, and medical environments. Its triple-filter system combined with powerful suction delivers up to 99.97% filtration efficiency, allowing the purified air to be safely discharged back into indoor spaces.
- The body features a durable metal frame structure.
- High-performance brushless fan, large air volume, high negative pressure, smooth operation, and a low failure rate.
- The push-button version allows for the adjustment of wind volume, while the switch version can be operated by powering on and pressing the on/off key.
- Aluminum alloy impeller: excellent balance, high air volume, and low noise.
- Composite filter element with high filtration precision.
- Brushless motors offer stable performance and a long lifespan.
- A filter with a modular structure allows for simple and quick replacement.
- Standard configuration: 0.5M black diameter, 55MM universal suction arm.
- The universal suction arm can hover freely at any position within a 360° range, offering high flexibility.
- Power-on functionality can be utilized without the hassle of installation.
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others
- Supplied with UK Type G and 2-pin Type C Euro mains adaptors
Applications
Air Quality, Indoor Air, Environmental, Safety, Industrial & Manufacturing, Manufacturing, Medical, Laboratory
Technical Specifications
Air Volume
-
Power Rating
45W
Product Range
Multicomp Pro Fume Extractors
Supply Voltage VAC
240V
Plug Type
EU, UK
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84219990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.755
