Print Page

Image is for illustrative purposes only. Please refer to product description.
10 In Stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.01 |
| 5+ | £0.89 |
Price for:Each
Minimum: 1
Multiple: 1
£1.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740164
Order CodeSD02603
Technical Datasheet
Tip / Nozzle Width5mm
Tip / Nozzle StyleChisel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tip / Nozzle Width
5mm
For Use With
Multicomp Pro MP740094 & MP740095 60W Soldering Irons
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Chisel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
