Print Page

Image is for illustrative purposes only. Please refer to product description.
Available for Back Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £10.14 |
| 10+ | £9.82 |
Price for:Each
Minimum: 1
Multiple: 1
£10.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoAB910
Order CodeEN56108
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialABS
External Height - Metric65mm
External Width - Metric240mm
External Depth - Metric190mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial2.56"
External Width - Imperial9.45"
External Depth - Imperial7.48"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
An attractive box in ABS with a matt finish.
- Rugged yet simple features make it unobtrusive and ideal for commercial, office and domestic applications
- Two sections of the box are secured by four self-tapping screws which can be inserted from either side and can be hidden by the provided matching plastic covers
- Vertical PCB slots and integral slots are provided in both halves of the box
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
65mm
External Depth - Metric
190mm
Body Colour
Black
External Height - Imperial
2.56"
External Depth - Imperial
7.48"
SVHC
No SVHC (17-Jan-2022)
Enclosure Material
ABS
External Width - Metric
240mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
9.45"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.591
