0
0 Items£0.00
ex VAT
ex VAT

IC Socket, PLCC, 32 Way - MC-32PLCC

MULTICOMP MC-32PLCC - undefined
MULTICOMP MC-32PLCC - undefined
MULTICOMP MC-32PLCC - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC-32PLCC
Order CodeSC15354
Technical Datasheet
See all Technical Docs
2 In Stock

Need more?

QuantityPrice (ex VAT)
1+£0.56
10+£0.46
50+£0.37
Price for:Each
Minimum: 1
Multiple: 1
£0.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerMULTICOMP
Manufacturer Part NoMC-32PLCC
Order CodeSC15354
Technical Datasheet
No. of Contacts32Contacts
Connector TypePLCC Socket
Pitch Spacing2.54mm
Product Range-
Row Pitch2.54mm
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)

Product Overview

The MC-32PLCC is a 32-way 1.27mm SMD PLCC Socket with tin over copper plated phosphor bronze contacts and black PPS + glass reinforced insulator.

  • 1A, 250VAC Current ratings
  • 30mΩ Maximum contact resistance
  • 100MΩ Minimum insulation resistance
  • -20 to +55°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Communications & Networking

Technical Specifications

No. of Contacts

32Contacts

Pitch Spacing

2.54mm

Row Pitch

2.54mm

Contact Plating

Tin Plated Contacts

Connector Type

PLCC Socket

Product Range

-

Contact Material

Phosphor Bronze

SVHC

No SVHC (21-Jan-2025)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.004536