Print Page

Image is for illustrative purposes only. Please refer to product description.
61 In Stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.73 |
| 10+ | £3.45 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
£3.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoFP120
Order CodeMF67735
Technical Datasheet
Fan Frame Size119mm
Filter MaterialSynthetic Fibre
Product Range-
Product Overview
The FP120 is a Filter Pad for PMFA-series PMFA120 fan filter assembly. The filter pad will achieve 75% dust particle retention down to 5 to 10 microns in size and can withstand temperatures of up to 100°C. The pad is also flame resistant to BS2963. A reduction in airflow of around 20 to 30% can be expected with a clean filter assembly fitted.
- Quick to change
- Can be changed without switching off fan
Applications
HVAC
Technical Specifications
Fan Frame Size
119mm
Product Range
-
Filter Material
Synthetic Fibre
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
