0
0 Items£0.00
ex VAT
ex VAT

Switched 1-Gang, Double-Pole Mains Socket, Square Edge, 13A, 250V - PELB1091

PRO ELEC PELB1091 - undefined
PRO ELEC PELB1091 - undefined
PRO ELEC PELB1091 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPELB1091
Order CodePL16528
Technical Datasheet
See all Technical Docs
228 In Stock

Need more?

QuantityPrice (ex VAT)
1+£1.55
5+£1.47
10+£1.33
Price for:Each
Minimum: 1
Multiple: 1
£1.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerPRO ELEC
Manufacturer Part NoPELB1091
Order CodePL16528
Technical Datasheet
Product Range-
SVHCNo SVHC (17-Dec-2014)

Product Overview

White, moulded mains socket with square-edge finish.

  • 10A, 250V Rated
  • Compliant with BS1363
  • Dimensions (WxH): 86x86mm

Technical Specifications

Finish

White Moulded

SVHC

No SVHC (17-Dec-2014)

Product Range

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.02