
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £197.79 |
Product Information
Product Overview
The SESSION1 is a portable column system featuring multiple inputs and a versatile MP3 player with Bluetooth connectivity. Hosted in lightweight yet ultra-durable polypropylene cabinets, it is composed by a column with four high definition 2.5” full range speakers and a powerful 8” sub-woofer. The state-of-the-art electronics includes a sophisticated pre-amp section with active filtering and dual CLIP LIMITERS, and a powerful 2 Channel 400W Class D power amplifier. The built-in media player is able to play songs from an SD card or a USB MEMORY STICK, but also from your smartphone or your tablet through a Bluetooth connection, without the need of any cable. The built-in 3-channel mixer allows to connect two microphone or line sources and a stereo player, each one with independent level controls. A digital effect is also available for microphone inputs. With a simple knob is possible to optimise the sound for speech, music or low boost applications, adapting the system to any situation.
- Can be used in a variety of applications, ranging from speech diffusion and music playback to live music and DJ sets
- Active portable column system
- Column with four high-definition 2.5” full-range speakers
- 8” long-excursion subwoofer
- Fast llinking system and integrated power connections to adjust the column to the desired height
- 2 Channel 400W peak Class D power amplifier with SMPS
- Sophisticated pre-amp section with active filtering and dual CLIP LIMITERS
- Built-in 3 Channel mixer with MIC/LINE inputs and digital EFFECT
- Sub level control (SPEECH/MUSIC/BOOST)
- USB/SD media play with Bluetooth audio interface with stereo link function
- SPL MAX: 108 dB
- Frequency response: 50Hz - 18kHz
- Lightweight, compact and ultra-durable PP cabinet
- Padded bag for the 3-pcs column included
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Audio, Music, Live Events, Consumer Electronics, Wireless
Technical Specifications
50Hz
1960mm
484.5mm
UK Type G
18kHz
318mm
Proel SESSION1 Series - 2 Channel Column PA Systems
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
