Print Page

Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £20.23 |
| 2+ | £18.83 |
Price for:Each
Minimum: 1
Multiple: 1
£20.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQTX
Manufacturer Part NoMINI BUBBLE USB
Order CodeDP38328
Also Known As160.561UK
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
The QTX Mini Bubble USB is a compact yet powerful bubble machine that produces an impressive amount of bubbles for its size. Powered safely via the included USB lead and a compatible socket (not supplied), this lightweight unit is simple to setup and use and perfect for parties and small events. The sturdy plastic construction and carry handle make it easy to transport or hung on a lighting rig if required.
- High bubble output
- Internal fan provides impressive bubble distribution
- Easy to fill and empty tank provides up to 45 minutes continuous use
- Lightweight and portable
- Sturdy plastic chassis with carry handle
- Supplied with 2m USB lead and spare bubble wheel
- Input Power: 5V 2A DC (USB Type-C lead supplied)
- Power consumption: 2W
- 32 RPM
- Number of wands: 8
- Fluid capacity: 350ml (approx 45 minutes use)
- Dimensions: 140mm x 120mm x 230mm
- Weight: 700g
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
You May Also Need
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85
