0
0 Items£0.00
ex VAT
ex VAT

1.3" OLED Display Module for Raspberry Pi Pico - 103030401

SEEED STUDIO 103030401 - undefined
SEEED STUDIO 103030401 - undefined
SEEED STUDIO 103030401 - undefined
SEEED STUDIO 103030401 - undefined
SEEED STUDIO 103030401 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No103030401
Order CodeSC20006
Technical Datasheet
See all Technical Docs
7 In Stock

Need more?

QuantityPrice (ex VAT)
1+£8.24
Price for:Each
Minimum: 1
Multiple: 1
£8.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSEEED STUDIO
Manufacturer Part No103030401
Order CodeSC20006
Technical Datasheet
Screen & Display Type1.3" OLED Display Module
Silicon Manufacturer-
Core Architecture-
Product Range-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsOLED Display Module

Product Overview

1.3" OLED Display Module for Raspberry Pi Pico, 64×128 pixels, SPI/I2C interface. 1.3" OLED display module is embedded SH1107 driver, using SPI/I2C bus.

  • Adopts both 4-wire SPI and I2C interface, better compatibility, fast data rate
  • 2x user buttons for easy interacting
  • Standard Raspberry Pi Pico header, supports Raspberry Pi Pico series boards
  • Comes with development resources and manual (Raspberry Pi Pico C/C++ and MicroPython examples)
  • On-board female pin header for direct attach to Raspberry Pi Pico, 2x user buttons for easy interact

Notes

Note: Raspberry Pi Pico is not included.

Technical Specifications

Screen & Display Type

1.3" OLED Display Module

Core Architecture

-

Product Range

-

Silicon Core Number

-

Kit Contents

OLED Display Module

Silicon Manufacturer

-

For Use With

Raspberry Pi Pico Boards

Core Sub-Architecture

-

Silicon Family Name

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.017