Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGNET / AC
Manufacturer Part NoPDA103C
Order CodeDP34977
Product RangeSignet PDA103
Also Known AsGTIN UPC EAN: 5056059611778
14 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £122.41 |
Price for:Each
Minimum: 1
Multiple: 1
£122.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIGNET / AC
Manufacturer Part NoPDA103C
Order CodeDP34977
Product RangeSignet PDA103
Also Known AsGTIN UPC EAN: 5056059611778
Product RangeSignet PDA103
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
The PDA103C kit contains everything you need to create a high-quality fixed hearing loop system for a counter, desktop or ticket booth. Ideal for banks, post offices, small meeting rooms, reception desks, ticket offices and any other application requiring restricted or small area coverage.
- PDA103 amplifier includes a microphone input, a line level input and an 'outreach' socket
- Metal compensation control helps improve intelligibility in rooms with high metal content
- Adjustable mic, line level and 'outreach' controls
- Drive (level) control allows the amplifier's output stage to be set-up to suit the exact characteristics of the application
- Audio processor with automatic gain control, compensates for poor microphone techniques and helps suppress loud noises, hisses and clicks
- Designed to be wall-mounted using the keyholes provided on the amplifier casing
- Meets and exceeds the requirements of BS7594 and EN60118-4 when correctly installed
- Amplifier Inputs: 3.5mm microphone jack socket, 3.5mm line level jack socket, Outreach socket
- Indicators: Power, Limit, Peak, Loop Fault
- Controls: Mic, Line, Outreach, Metal Compensation, Loop Drive (Level)
- Coverage: 1.2m² approx
- Amplifier dimensions (WxHxD): 135x130x35mm
- Amplifier weight: 380g
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
PDA103 amplifier, PL1/PSU1 power supply, AMT microphone, TX2 pre-formed counter loop, ‘Hearing Loop Fitted’ sticker.
Technical Specifications
Product Range
Signet PDA103
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.141
