Print Page

Image is for illustrative purposes only. Please refer to product description.
2 In Stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £49.00 |
Price for:Each
Minimum: 1
Multiple: 1
£49.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOCKET & SEE
Manufacturer Part NoDNO
Order CodeIN10136
Technical Datasheet
Test Connector Type AProbe
Test Connector Type BCrocodile Clip
Current Rating10A
Insulator ColourGreen, Red
No. of Test Leads2
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Socket & See 10A Fused 2-Wire Lead Set is engineered for precision and safety, making it an essential tool for high current earth loop impedance testing. These leads feature a robust silicone construction that is double insulated, highlighting their durability and user safety. The incorporation of a 10A fuse within each lead maximises protection against electrical surges, ensuring reliable performance during frequent use.
- 10A fuse for enhanced electrical safety
- Double insulated silicone leads for durability
- Wear indicating leads to highlight insulation damage
- GS38 compliant probe tips for safe operation
- Includes high-quality crocodile clips
- 4mm test leads with right-angle plugs for versatility
- Ideal for high current earth loop impedance testing
- Hard wearing leads designed for frequent use
- Suitable for residential, commercial, and industrial settings
- Ensures reliable and accurate measurements
Technical Specifications
Test Connector Type A
Probe
Current Rating
10A
No. of Test Leads
2
SVHC
No SVHC (17-Jan-2023)
Test Connector Type B
Crocodile Clip
Insulator Colour
Green, Red
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.216
