0
0 Items£0.00
ex VAT
ex VAT

Extra Long Test Probes - XLTP

SOCKET & SEE XLTP - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOCKET & SEE
Manufacturer Part NoXLTP
Order CodeIN10135
Technical Datasheet
See all Technical Docs
3 In Stock

Need more?

QuantityPrice (ex VAT)
1+£18.95
Price for:Each
Minimum: 1
Multiple: 1
£18.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSOCKET & SEE
Manufacturer Part NoXLTP
Order CodeIN10135
Technical Datasheet
Test Probe TypePoint
Test Probe FunctionsVoltage
For Use WithTest Leads
Product Range-
SVHCTo Be Advised

Product Overview

The Socket & See XLTP Extra Long Test Probes redefine the approach to testing connector blocks and screwless terminals, making the process simpler and more efficient. With their 95mm flexible probes and standard 4mm connections, these probes are the epitome of versatility. Their design caters to the needs of professionals who require durable tools for frequent use. Moreover, their compliance with GS38 standards ensures their robustness and reliability for a wide range of testing environments. Transitioning from one task to another seamlessly, the Socket & See XLTP probes stand out for their ease of use in difficult-to-reach areas. The extra-long brown and blue probes are specifically crafted to navigate through the challenges of intricate electrical setups, promising precision and safety in every measurement.

  • 95mm long flexible probes for extended reach
  • Standard 4mm connections for universal compatibility
  • Designed for frequent, professional use
  • Robust construction ensures durability
  • GS38 compliant for safety and reliability
  • Ideal for testing awkward connector blocks
  • Simplifies work with screwless terminals
  • Includes both brown and blue probes for easy differentiation
  • Enhances precision in difficult-to-access areas
  • Ensures safety in intricate electrical setups

Technical Specifications

Test Probe Type

Point

For Use With

Test Leads

SVHC

To Be Advised

Test Probe Functions

Voltage

Product Range

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.01