0
0 Items£0.00
ex VAT
ex VAT

Dynamic Instrument / Handheld Microphone with DC18 Cartridge - STAGG SDM70

STAGG STAGG SDM70 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAGG
Manufacturer Part NoSTAGG SDM70
Order CodeMP35392
Also Known AsGTIN UPC EAN: 5414428225238
Technical Datasheet
See all Technical Docs
Available for Back Order
Manufacturer Standard Lead Time: 87 week(s)

Notify me when back in stock

QuantityPrice (ex VAT)
1+£20.96
4+£15.76
Price for:Each
Minimum: 1
Multiple: 1
£20.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSTAGG
Manufacturer Part NoSTAGG SDM70
Order CodeMP35392
Also Known AsGTIN UPC EAN: 5414428225238
Technical Datasheet
DirectivityCardioid
Output Impedance600ohm
Frequency Response Min50Hz
Frequency Response Max15kHz
Sensitivity-54dB (@ 1 KHz)
Connector TypeXLR
Lead Length5m
Product Range-
SVHCNo SVHC (07-Jul-2017)

Technical Specifications

Directivity

Cardioid

Frequency Response Min

50Hz

Sensitivity

-54dB (@ 1 KHz)

Lead Length

5m

SVHC

No SVHC (07-Jul-2017)

Output Impedance

600ohm

Frequency Response Max

15kHz

Connector Type

XLR

Product Range

-

Technical Docs (1)

You May Also Need

1 Product Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85181030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.726