0
0 Items£0.00
ex VAT
ex VAT

Magnet, Permanent - MAGNET M4

STANDEXMEDER MAGNET M4 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoMAGNET M4
Order CodeSW02767
Technical Datasheet
See all Technical Docs
11 In Stock

Need more?

QuantityPrice (ex VAT)
1+£1.86
10+£1.49
50+£1.45
100+£1.30
Price for:Each
Minimum: 1
Multiple: 1
£1.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSTANDEXMEDER
Manufacturer Part NoMAGNET M4
Order CodeSW02767
Technical Datasheet
Depth13.9mm
Length23mm
Width5.9mm
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

The MAGNET M4 is a 23mm AlNiCo bar Permanent Magnet for use with operation of most reed switches and should ideally be the moving part of the sensing application. The selection of the magnet and the sensitivity of the reed switch will determinate the pull-in and drop-out distances.

Applications

Sensing & Instrumentation, Power Management

Technical Specifications

Depth

13.9mm

Width

5.9mm

SVHC

No SVHC (17-Jan-2023)

Length

23mm

Product Range

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Germany
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.0033