0
0 Items£0.00
ex VAT
ex VAT

USB-C Male to DisplayPort Male Adaptor Lead, 3m Black - CDP2DPMM3MB

STARTECH CDP2DPMM3MB - undefined
STARTECH CDP2DPMM3MB - undefined
STARTECH CDP2DPMM3MB - undefined
STARTECH CDP2DPMM3MB - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoCDP2DPMM3MB
Order CodeCS31713
Also Known AsGTIN UPC EAN: 0065030873901
Technical Datasheet
See all Technical Docs
Available for Back Order
Manufacturer Standard Lead Time: 70 week(s)

Notify me when back in stock

QuantityPrice (ex VAT)
1+£31.82
Price for:Each
Minimum: 1
Multiple: 1
£31.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSTARTECH
Manufacturer Part NoCDP2DPMM3MB
Order CodeCS31713
Also Known AsGTIN UPC EAN: 0065030873901
Technical Datasheet
Connector Type AUSB Type C Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

Adaptor cable for connecting USB Type-C devices to a DisplayPort monitor or projector. Suitable for smartphones, tablets and other devices fitted with the new USB Type-C connector.

  • Reversible USB-C connector for hassle-free connection
  • Supports video resolutions up to 4K (60Hz)
  • Plug and play operation
  • Compatible with Thunderbolt 3 ports
  • 2 Year manufacturer warranty

Contents

Lead only

Notes

Note: Connected USB-C devices must support DP Alt Mode to work with this adaptor

Technical Specifications

Connector Type A

USB Type C Plug

Cable Length - Imperial

9.8ft

Jacket Colour

Black

SVHC

No SVHC (17-Jan-2023)

Connector Type B

DisplayPort Plug

Cable Length - Metric

3m

Product Range

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.23