0
0 Items£0.00
ex VAT
ex VAT

USB-C Multiport Adaptor with 4K DisplayPort / HDMI, 1080p VGA, USB & 75W Power Delivery - DKT31CHDVCM

STARTECH DKT31CHDVCM - undefined
STARTECH DKT31CHDVCM - undefined
STARTECH DKT31CHDVCM - undefined
STARTECH DKT31CHDVCM - undefined
STARTECH DKT31CHDVCM - undefined
STARTECH DKT31CHDVCM - undefined
STARTECH DKT31CHDVCM - undefined
STARTECH DKT31CHDVCM - undefined
STARTECH DKT31CHDVCM - undefined
STARTECH DKT31CHDVCM - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoDKT31CHDVCM
Order CodeCS34186
Also Known AsGTIN UPC EAN: 0065030882552
Technical Datasheet
See all Technical Docs
Available for Back Order
Manufacturer Standard Lead Time: 86 week(s)

Notify me when back in stock

QuantityPrice (ex VAT)
1+£79.68
Price for:Each
Minimum: 1
Multiple: 1
£79.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSTARTECH
Manufacturer Part NoDKT31CHDVCM
Order CodeCS34186
Also Known AsGTIN UPC EAN: 0065030882552
Technical Datasheet
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

Compact and elegant 7-in-1 mini docking station; transform your laptop into a mobile workstation. The sleek circular design has a wraparound USB-C cable and houses additional display options, USB ports and a Gigabit network adaptor for flexible connectivity options.

  • Provides DisplayPort, HDMI or VGA outputs (single display support), RJ45 LAN port and 3x USB 3.1 Gen 2 ports
  • DisplayPort output up to 4K @60Hz with a DisplayPort 1.4 host
  • HDMI 2.0 HDR up to 4K @60Hz with a DisplayPort 1.4 host
  • VGA supports resolutions up to 1080p Full HD
  • USB-C & 2x USB-A ports for peripherals with speeds up to 10Gb/s
  • Fast Charge USB support
  • Gigabit RJ45 Ethernet port
  • Power your laptop and peripherals at the same time with up to 75W USB Power Delivery
  • Circular design with wraparound USB-C cable for easy portability
  • Supports Windows 8/10 and MacOS 10.13-10.15, 11
  • Dimensions (HxWxD): 33x90x90mm
  • 3 Year manufacturer warranty

Contents

Multiport adaptor and user guide

Notes

Note: USB-C host device must support DP Alt Mode.

Technical Specifications

Product Range

-

SVHC

No SVHC (17-Jan-2023)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.38