0
0 Items£0.00
ex VAT
ex VAT

Fibre Optic Connector Cleaner - FOCLEANER

STARTECH FOCLEANER - undefined
STARTECH FOCLEANER - undefined
STARTECH FOCLEANER - undefined
STARTECH FOCLEANER - undefined
STARTECH FOCLEANER - undefined
STARTECH FOCLEANER - undefined
STARTECH FOCLEANER - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoFOCLEANER
Order CodeTL24609
Also Known AsGTIN UPC EAN: 0065030906029
Technical Datasheet
See all Technical Docs
Available for Back Order
Manufacturer Standard Lead Time: 40 week(s)

Notify me when back in stock

QuantityPrice (ex VAT)
1+£16.25
Price for:Each
Minimum: 1
Multiple: 1
£16.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSTARTECH
Manufacturer Part NoFOCLEANER
Order CodeTL24609
Also Known AsGTIN UPC EAN: 0065030906029
Technical Datasheet
Cleaner TypeFiber Cleaner
Cleaner ApplicationsFibre Optic Connections
Dispensing Method-
Volume-
Weight147g
Product Range-
SVHCNo SVHC (25-Jun-2025)

Product Overview

FOCLEANER is a fibre optic cleaner. It ensures optimal performance with this practical fibre optic cleaner, designed for LC, SC, ST, and FC fibre connectors. It provides quick, effective cleaning for reliable signal quality in critical network environments. This fibre optic cleaner effectively removes dust and particles to prevent contamination that can compromise connection reliability and signal quality. Because optical fibre is highly sensitive to contamination, keeping fibre ends clean is essential for maintaining consistent performance, especially in high-bandwidth connections where even minor particles can disrupt signal integrity. This optical fibre cleaning tool is suited for fibre optic network maintenance, server racks, and data centres. Its compact design is ideal for technicians working with high-density fibre setups, including patch panels and transceivers. It is compatible with both APC and UPC-polished fibre ends, and it supports a wide range of fibre connection types.

  • Maintain optimal signal quality by removing dust and particulate matter from fibre optic connectors
  • Convenient push-button design, press to retract the shutter and expose the cleaning belt
  • Ideal for fibre optic networks/data centres/server rack installations
  • Portable and lightweight, supports up to 500 uses
  • Suitable for onsite maintenance of fibre patch panels connections/transceivers
  • Shutter automatically resets after each use

Technical Specifications

Cleaner Type

Fiber Cleaner

Dispensing Method

-

Weight

147g

SVHC

No SVHC (25-Jun-2025)

Cleaner Applications

Fibre Optic Connections

Volume

-

Product Range

-

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.18