0
0 Items£0.00
ex VAT
ex VAT

K-Slot Security Slot Adaptor Kit - KSLTAD

STARTECH KSLTAD - undefined
STARTECH KSLTAD - undefined
STARTECH KSLTAD - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoKSLTAD
Order CodeCS33899
Also Known AsGTIN UPC EAN: 0065030884112
Technical Datasheet
See all Technical Docs
5 In Stock

Need more?

QuantityPrice (ex VAT)
1+£9.61
Price for:Each
Minimum: 1
Multiple: 1
£9.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSTARTECH
Manufacturer Part NoKSLTAD
Order CodeCS33899
Also Known AsGTIN UPC EAN: 0065030884112
Technical Datasheet
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

The KLSTAD is designed to provide dependable theft protection ideal for a range of retail and commercial applications. Designed for permanent installation, the industrial strength adhesive allows you to easily secure almost any device by adding an external K-Slot to valuable devices not equipped with one.

  • Low profile design with silver finish for unobtrusive placement on ultra-thin laptops and high-end devices
  • Industrial strength adhesive is tested to withstand 296lbs of force (surface dependent)
  • Multipurpose design; the adaptor can also be mounted to a wall, desk or flat surface as an anchor point
  • TAA Compliant
  • Dimensions (HxWxD): 7x33x33mm
  • 2 Year manufacturer warranty

Contents

K-Slot adaptor, adhesive, abrasive pad and alcohol wipe

Technical Specifications

Product Range

-

SVHC

No SVHC (17-Jan-2023)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:83014090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.045