0
0 Items£0.00
ex VAT
ex VAT

Universal Ceiling Projector Mount with Extendable Pole Mount - PROJCEILMNT2

STARTECH PROJCEILMNT2 - undefined
STARTECH PROJCEILMNT2 - undefined
STARTECH PROJCEILMNT2 - undefined
STARTECH PROJCEILMNT2 - undefined
STARTECH PROJCEILMNT2 - undefined
STARTECH PROJCEILMNT2 - undefined
STARTECH PROJCEILMNT2 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoPROJCEILMNT2
Order CodeST04728
Also Known AsGTIN UPC EAN: 0065030884136
Technical Datasheet
See all Technical Docs
Available for Back Order
Manufacturer Standard Lead Time: 70 week(s)

Notify me when back in stock

QuantityPrice (ex VAT)
1+£103.67
Price for:Each
Minimum: 1
Multiple: 1
£103.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSTARTECH
Manufacturer Part NoPROJCEILMNT2
Order CodeST04728
Also Known AsGTIN UPC EAN: 0065030884136
Technical Datasheet
Product Range-
SVHCTo Be Advised

Product Overview

The Startech PROJCEILMNT2 is a universal ceiling mount kit lets you easily install a projector, and is ideally suited for classrooms, boardrooms, hospitality venues and many other meeting spaces. Supporting a wide range of projector brands, this ceiling mount utilises a universal mounting pattern of 325mm diameter. The locking ball join on the projector mount provides 360° swivel, and horizontal/vertical tilt adjustment so you can fine-tune the angle for an optimum viewing experience. With its robust steel and aluminum construction combined with a solid wallplate, the ceiling mount projector stand supports a weight capacity of 15kg and all required installation hardware is included.

  • Heavy duty universal ceiling mount for projectors
  • Universal compatibility with mounting pattern up to 325mm with 3 or 4 mounting holes
  • Lockable ball joint with 360° rotation and ±25° tilt in any direction
  • Telescopic extendable pole
  • Minimum Arm Extension: 127.7mm
  • Maximum Arm Extension: 705mm
  • Maximum Weight Capacity: 15kg
  • Integrated cable management and snap-on covers to keep cables organised
  • 2 Year manufacturer warranty

Technical Specifications

Product Range

-

SVHC

To Be Advised

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):2.32