0
0 Items£0.00
ex VAT
ex VAT

USB-C Plug to USB-C Plug Braided 60W 3A PD USB-C Charging Lead, 2m Black - USB2CC2MNCBR

STARTECH USB2CC2MNCBR - undefined
STARTECH USB2CC2MNCBR - undefined
STARTECH USB2CC2MNCBR - undefined
STARTECH USB2CC2MNCBR - undefined
STARTECH USB2CC2MNCBR - undefined
STARTECH USB2CC2MNCBR - undefined
STARTECH USB2CC2MNCBR - undefined
STARTECH USB2CC2MNCBR - undefined
STARTECH USB2CC2MNCBR - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB2CC2MNCBR
Order CodeCS39000
Also Known AsGTIN UPC EAN: 0065030922807
Technical Datasheet
See all Technical Docs
51 In Stock

Need more?

QuantityPrice (ex VAT)
1+£4.62
Price for:Each
Minimum: 1
Multiple: 1
£4.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSTARTECH
Manufacturer Part NoUSB2CC2MNCBR
Order CodeCS39000
Also Known AsGTIN UPC EAN: 0065030922807
Technical Datasheet
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric2m
Cable Length - Imperial6.56ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeStartech Braided 60W PD USB-C Charging Leads
SVHCNo SVHC (17-Jan-2023)

Product Overview

The Startech USB2CC2MNCBR is a rugged USB-C charging cable that is designed for fast charging USB-C enabled laptops, tablets and smartphones. With up to 3A output, the cable supports up to 60W Power Delivery for charging devices. This durable cable features a dual layer jacket with a flexible TPE internal layer with a braided nylon exterior that is designed to withstand frequent bends, making it ideal for daily use.

  • Rugged USB-C cable suitable for fast charging USB-C laptops and smartphones
  • Flexible TPE inner layer with braided nylon exterior ensures cable is suitable for frequent daily use
  • Fast charge tablets and smartphones with up to 3A output, supports up to 60W Power Delivery
  • USB 2.0 Rating for data transfer with speeds up to 480Mb/s
  • Connectors feature etched markings to identify cable specifications instantly
  • Durable Nickel-plated connectors are rated beyond 10,000 insertions
  • Lifetime limited manufacturer warranty

Contents

Lead only

Technical Specifications

Connector to Connector

Type C Plug to Type C Plug

Cable Length - Imperial

6.56ft

Jacket Colour

Black

Product Range

Startech Braided 60W PD USB-C Charging Leads

Cable Length - Metric

2m

USB Standard

USB 2.0

Electronic Marking

-

SVHC

No SVHC (17-Jan-2023)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.088