0
0 Items£0.00
ex VAT
ex VAT

1m Slim USB 3.0 to 270° Left Angled Micro USB 3.0 Lead - USB3AU1MLS

STARTECH USB3AU1MLS - undefined
STARTECH USB3AU1MLS - undefined
STARTECH USB3AU1MLS - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB3AU1MLS
Order CodeCS29004
Also Known AsGTIN UPC EAN: 0065030861410
Technical Datasheet
See all Technical Docs
4 In Stock

Need more?

QuantityPrice (ex VAT)
1+£8.24
3+£7.78
Price for:Each
Minimum: 1
Multiple: 1
£8.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSTARTECH
Manufacturer Part NoUSB3AU1MLS
Order CodeCS29004
Also Known AsGTIN UPC EAN: 0065030861410
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

USB3AU1MLS is a slim micro USB 3.0 (5Gbps) cable (M/M). This slim, sturdy USB 3.2 Gen 1 (5 Gbps) cable, better known as a USB 3.2 Gen 1 cable, lets users position micro-USB devices on their desk without the cable getting in the way. It’s thinner and more flexible than standard cables, and features a left-angled micro-USB connector that prevents awkward bends at the connection port. This versatile cable features a left-angled connector, which offers a more natural fit at the device connection point and helps prevent unnecessary strain and damage to the port. The cable features a thin, yet sturdy connector moulding, so you’ll be able to connect to your phone or tablet without removing its protective case. Plus, the cable’s left-angled Micro-USB connector lets users text, work, or game on their mobile device even while it’s charging, without the cable getting in the way.

  • Position your USB 3.2 Gen1 devices as needed throughout your workspace
  • Connect to your device even in hard to reach areas and tight spaces
  • Nickel connector plating
  • PVC - polyvinyl chloride cable jacket, aluminium-mylar foil with braid cable shield
  • USB 3.0 - 5Gbit/s type and rate
  • Black colour
  • Straight to left angle connector style
  • 26/32AWG wire gauge
  • 3.3ft [1m] cable length

Technical Specifications

Connector A

USB Type A Plug

Connector B

Micro USB Type B Plug

Cable Length - Imperial

3.28ft

Jacket Colour

Black

Product Range

-

Connector to Connector

Type A Plug to Micro Type B Plug

Cable Length - Metric

1m

USB Standard

USB 3.0

Electronic Marking

-

SVHC

No SVHC (17-Jan-2023)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.07